Add To Favorites
Product Overview
Digi-Key Part Number BD15GA3WEFJ-E2CT-ND
Quantity Available 4,797
Can ship immediately
Manufacturer

Manufacturer Part Number

BD15GA3WEFJ-E2

Description IC REG LIN 1.5V 300MA 8HTSOP-J
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 300mA 8-HTSOP-J

Documents & Media
Datasheets BDxxGA3WEFJ, BDxxGA3WNUX
HTSOP-J8 Taping Spec
Other Related Documents BD15GA3WEFJ-E2 Reliability Test
BD15GA3WEFJ-E2 Flammability
Product Training Modules Standard LDO Regulator ICs
Environmental Information BD15GA3WEFJ-E2 Whisker Info
Design Resources Development Tool Selector
Online Catalog < 1.7V Output
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 14V
Voltage - Output (Min/Fixed) 1.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.9V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 0.6mA
Current - Supply (Max) 900µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Soft Start
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HTSOP-J
Base Part Number BD15
 
For Use With
Additional Resources
Standard Package ? 1
Other Names BD15GA3WEFJ-E2CT

16:15:14 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.60600 $6.06
25 0.53640 $13.41
100 0.46720 $46.72
250 0.40664 $101.66
500 0.34608 $173.04
1,000 0.27686 $276.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD15GA3WEFJ-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.24360
  • Digi-Reel® ? : BD15GA3WEFJ-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,797 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback