Add To Favorites
BD12IC0WEFJ-E2 Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 1A 8-HTSOP-J
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
10 0.76500 $7.65
25 0.67800 $16.95
100 0.59040 $59.04
250 0.51388 $128.47
500 0.43734 $218.67
1,000 0.34987 $349.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD12IC0WEFJ-E2CT-ND
Copy   BD12IC0WEFJ-E2CT-ND
Quantity Available 656
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD12IC0WEFJ-E2

Copy   BD12IC0WEFJ-E2
Description IC REG LINEAR 1.2V 1A 8HTSOP-J
Copy   IC REG LINEAR 1.2V 1A 8HTSOP-J
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 1A 8-HTSOP-J

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 1A 8-HTSOP-J
Documents & Media
Datasheets BDxxIC0WEFJ,HFV Datasheet
HTSOP-J8 Taping Spec
Other Related Documents BD12IC0WEFJ-E2 Reliability Test
BD12IC0WEFJ-E2 Flammability
Product Training Modules Standard LDO Regulator ICs
Environmental Information BD12IC0WEFJ-E2 Whisker Info
Design Resources Development Tool Selector
Online Catalog < 1.7V Output
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.6V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 0.25mA
Current - Supply (Max) 500µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Soft Start
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HTSOP-J
Base Part Number BD12
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • LDO7V10V15V-SMPLBK - Rohm Semiconductor | LDO7V10V15V-SMPLBK-ND DigiKey Electronics
  • LDO7V10V15V-SMPLBK
  • Rohm Semiconductor
  • KIT LDO SGL 7V 10V 15V 8HTSOP J
  • Unit Price $26.13000
  • LDO7V10V15V-SMPLBK-ND
You May Also Be Interested In
  • BD18IC0WEFJ-E2 - Rohm Semiconductor | BD18IC0WEFJ-E2CT-ND DigiKey Electronics
  • BD18IC0WEFJ-E2
  • Rohm Semiconductor
  • IC REG LINEAR 1.8V 1A 8HTSOP-J
  • Unit Price $0.87000
  • BD18IC0WEFJ-E2CT-ND
  • BD25IC0WEFJ-E2 - Rohm Semiconductor | BD25IC0WEFJ-E2CT-ND DigiKey Electronics
  • BD25IC0WEFJ-E2
  • Rohm Semiconductor
  • IC REG LINEAR 2.5V 1A 8HTSOP-J
  • Unit Price $0.87000
  • BD25IC0WEFJ-E2CT-ND
  • BD33IC0WEFJ-E2 - Rohm Semiconductor | BD33IC0WEFJ-E2CT-ND DigiKey Electronics
  • BD33IC0WEFJ-E2
  • Rohm Semiconductor
  • IC REG LINEAR 3.3V 1A 8HTSOP-J
  • Unit Price $0.87000
  • BD33IC0WEFJ-E2CT-ND
Additional Resources
Standard Package ? 1
Other Names BD12IC0WEFJ-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD12IC0WEFJ-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.30784
  • Digi-Reel® ? : BD12IC0WEFJ-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 656 - Immediate
  • Unit Price: Digi-Reel®

03:00:52 11/14/2018