Add To Favorites
BD12IA5WEFJ-E2 Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 500mA 8-HTSOP-J
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.56900 $5.69
25 0.49760 $12.44
100 0.42640 $42.64
250 0.36956 $92.39
500 0.31270 $156.35
1,000 0.24164 $241.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD12IA5WEFJ-E2CT-ND
Copy   BD12IA5WEFJ-E2CT-ND
Quantity Available 1,910
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD12IA5WEFJ-E2

Copy   BD12IA5WEFJ-E2
Description IC REG LIN 1.2V 500MA 8HTSOP-J
Copy   IC REG LIN 1.2V 500MA 8HTSOP-J
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 500mA 8-HTSOP-J

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 500mA 8-HTSOP-J
Documents & Media
Datasheets BDxxIA5WEFJ
HTSOP-J8 Taping Spec
Other Related Documents BD12IA5WEFJ-E2 Reliability Test
BD12IA5WEFJ-E2 Flammability
Product Training Modules Standard LDO Regulator ICs
Environmental Information BD12IA5WEFJ-E2 Whisker Info
Design Resources Development Tool Selector
Online Catalog < 1.7V Output
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.6V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 0.25mA
Current - Supply (Max) 500µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Soft Start
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HTSOP-J
Base Part Number BD12
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • LDO7V10V15V-SMPLBK - Rohm Semiconductor | LDO7V10V15V-SMPLBK-ND DigiKey Electronics
  • LDO7V10V15V-SMPLBK
  • Rohm Semiconductor
  • KIT LDO SGL 7V 10V 15V 8HTSOP J
  • Unit Price $26.13000
  • LDO7V10V15V-SMPLBK-ND
Additional Resources
Standard Package ? 1
Other Names BD12IA5WEFJ-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD12IA5WEFJ-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.21390
  • Digi-Reel® ? : BD12IA5WEFJ-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,910 - Immediate
  • Unit Price: Digi-Reel®

12:53:03 12/12/2018