Add To Favorites
Product Overview
Digi-Key Part Number BD00HC0WEFJ-E2CT-ND
Quantity Available 11,531
Can ship immediately
Manufacturer

Manufacturer Part Number

BD00HC0WEFJ-E2

Description IC REG LIN POS ADJ 1A 8HTSOP-J
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 0.8 V ~ 7 V 1A 8-HTSOP-J

Documents & Media
Datasheets BD00HC0WEFJ
HTSOP-J8 Taping Spec
Other Related Documents BD00HC0WEFJ-E2 Reliability Test
BD00HC0WEFJ-E2 Flammability
Product Training Modules Standard LDO Regulator ICs
Environmental Information BD00HC0WEFJ-E2 Whisker Info
Design Resources Development Tool Selector
Featured Product CMOS LDO Regulators
Online Catalog 5V (Max) to 9.9V (Max) Output
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 8V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 7V
Voltage Dropout (Max) 0.92V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 0.6mA
Current - Supply (Max) 900µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Soft Start
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HTSOP-J
Base Part Number BD00
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • LDO7V10V15V-SMPLBK - Rohm Semiconductor | LDO7V10V15V-SMPLBK-ND DigiKey Electronics
  • LDO7V10V15V-SMPLBK
  • Rohm Semiconductor
  • KIT LDO SGL 7V 10V 15V 8HTSOP J
  • Unit Price $26.13000
  • LDO7V10V15V-SMPLBK-ND
Additional Resources
Standard Package ? 1
Other Names BD00HC0WEFJ-E2CT

13:01:01 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.67800 $6.78
25 0.60040 $15.01
100 0.52280 $52.28
250 0.45504 $113.76
500 0.38728 $193.64
1,000 0.30982 $309.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD00HC0WEFJ-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.27260
  • Digi-Reel® ? : BD00HC0WEFJ-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,531 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback