Add To Favorites
BD00GA5WEFJ-E2 Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5 V ~ 13 V 500mA 8-HTSOP-J
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.69600 $6.96
25 0.61640 $15.41
100 0.53670 $53.67
250 0.46716 $116.79
500 0.39758 $198.79
1,000 0.31806 $318.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD00GA5WEFJ-E2CT-ND
Copy   BD00GA5WEFJ-E2CT-ND
Quantity Available 9,575
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD00GA5WEFJ-E2

Copy   BD00GA5WEFJ-E2
Description IC REG LIN POS ADJ 500MA 8HTSOP
Copy   IC REG LIN POS ADJ 500MA 8HTSOP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5 V ~ 13 V 500mA 8-HTSOP-J

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5 V ~ 13 V 500mA 8-HTSOP-J
Documents & Media
Datasheets BDxxGA5WEFJ
HTSOP-J8 Taping Spec
Other Related Documents BD00GA5WEFJ-E2 Reliability Test
BD00GA5WEFJ-E2 Flammability
Product Training Modules Standard LDO Regulator ICs
Environmental Information BD00GA5WEFJ-E2 Whisker Info
Design Resources Development Tool Selector
Featured Product CMOS LDO Regulators
Online Catalog 10V (Max) to 20V (Max) Output
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 14V
Voltage - Output (Min/Fixed) 1.5V
Voltage - Output (Max) 13V
Voltage Dropout (Max) 0.9V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 0.6mA
Current - Supply (Max) 900µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Soft Start
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HTSOP-J
Base Part Number BD00
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • LDO7V10V15V-SMPLBK - Rohm Semiconductor | LDO7V10V15V-SMPLBK-ND DigiKey Electronics
  • LDO7V10V15V-SMPLBK
  • Rohm Semiconductor
  • KIT LDO SGL 7V 10V 15V 8HTSOP J
  • Unit Price $26.13000
  • LDO7V10V15V-SMPLBK-ND
Additional Resources
Standard Package ? 1
Other Names BD00GA5WEFJ-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD00GA5WEFJ-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.27985
  • Digi-Reel® ? : BD00GA5WEFJ-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,575 - Immediate
  • Unit Price: Digi-Reel®

11:18:32 1/20/2019