Add To Favorites
Product Overview
Digi-Key Part Number BD00GA3WEFJ-E2CT-ND
Quantity Available 5,605
Can ship immediately
Manufacturer

Manufacturer Part Number

BD00GA3WEFJ-E2

Description IC REG LIN POS ADJ 300MA 8HTSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5 V ~ 13 V 300mA 8-HTSOP-J

Documents & Media
Datasheets BDxxGA3WEFJ, BDxxGA3WNUX
HTSOP-J8 Taping Spec
Other Related Documents BD00GA3WEFJ-E2 Reliability Test
BD00GA3WEFJ-E2 Flammability
Product Training Modules Standard LDO Regulator ICs
Environmental Information BD00GA3WEFJ-E2 Whisker Info
Design Resources Development Tool Selector
Featured Product CMOS LDO Regulators
Online Catalog 10V (Max) to 20V (Max) Output
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 14V
Voltage - Output (Min/Fixed) 1.5V
Voltage - Output (Max) 13V
Voltage Dropout (Max) 0.9V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 0.6mA
Current - Supply (Max) 900µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Soft Start
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HTSOP-J
Base Part Number BD00
 
For Use With
You May Also Be Interested In
  • KMR431G LFS - C&K | CKN10250CT-ND DigiKey Electronics
  • KMR431G LFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price $0.64000
  • CKN10250CT-ND
Additional Resources
Standard Package ? 1
Other Names BD00GA3WEFJ-E2CT

11:26:48 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.66000 $6.60
25 0.58440 $14.61
100 0.50890 $50.89
250 0.44296 $110.74
500 0.37698 $188.49
1,000 0.30158 $301.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD00GA3WEFJ-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.26535
  • Digi-Reel® ? : BD00GA3WEFJ-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,605 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback