Add To Favorites
BA9743AFV-E2 Buck, Boost Regulator Positive or Negative Output Step-Up, Step-Down DC-DC Controller IC 16-SSOPB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.48000 $2.48
10 2.24100 $22.41
25 2.00080 $50.02
100 1.80070 $180.07
250 1.60064 $400.16
500 1.40054 $700.27
1,000 1.16045 $1,160.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BA9743AFV-E2CT-ND
Copy   BA9743AFV-E2CT-ND
Quantity Available 5,302
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BA9743AFV-E2

Copy   BA9743AFV-E2
Description IC REG CTRLR BUCK/BOOST 16-SSOPB
Copy   IC REG CTRLR BUCK/BOOST 16-SSOPB
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Buck, Boost Regulator Positive or Negative Output Step-Up, Step-Down DC-DC Controller IC 16-SSOPB

Copy   Buck, Boost Regulator Positive or Negative Output Step-Up, Step-Down  DC-DC Controller IC 16-SSOPB
Documents & Media
Datasheets BA9743AFV/44FV/41F(FS)
SSOP-B16 Taping Spec
Other Related Documents BA9743AFV-E2 Reliability Test
BA9743AFV-E2 Flammability
Environmental Information BA9743AFV-E2 Whisker Info
Online Catalog Multi-Topology
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Down
Output Configuration Positive or Negative
Topology Buck, Boost
Number of Outputs 2
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3.6 V ~ 35 V
Frequency - Switching 10kHz ~ 800kHz
Duty Cycle (Max) 100%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Dead Time Control, Soft Start
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOPB
Base Part Number BA9743
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BD9300F-E2 - Rohm Semiconductor | BD9300F-E2CT-ND DigiKey Electronics
  • BD9300F-E2
  • Rohm Semiconductor
  • IC REG CTRLR BUCK/BOOST 14-SOP
  • Unit Price $2.98000
  • BD9300F-E2CT-ND
  • BA9741F-E2 - Rohm Semiconductor | BA9741F-E2CT-ND DigiKey Electronics
  • BA9741F-E2
  • Rohm Semiconductor
  • IC REG CTRLR BUCK/BOOST 16SOP
  • Unit Price $2.36000
  • BA9741F-E2CT-ND
Additional Resources
Standard Package ? 1
Other Names BA9743AFV-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BA9743AFV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.08780
  • Digi-Reel® ? : BA9743AFV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,302 - Immediate
  • Unit Price: Digi-Reel®

23:29:28 10/20/2018