Add To Favorites
BA9741F-E2 Buck, Boost Regulator Positive or Negative Output Step-Up, Step-Down DC-DC Controller IC 16-SOP
Product Overview
Digi-Key Part Number BA9741F-E2CT-ND
Copy   BA9741F-E2CT-ND
Quantity Available 1,845
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BA9741F-E2

Copy   BA9741F-E2
Description IC REG CTRLR BUCK/BOOST 16SOP
Copy   IC REG CTRLR BUCK/BOOST 16SOP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Buck, Boost Regulator Positive or Negative Output Step-Up, Step-Down DC-DC Controller IC 16-SOP

Copy   Buck, Boost Regulator Positive or Negative Output Step-Up, Step-Down  DC-DC Controller IC 16-SOP
Documents & Media
Datasheets BA9743AFV/44FV/41F(FS)
SOP16 Taping Spec
Other Related Documents BA9741F-E2 Reliability Test
BA9741F-E2 Flammability
Environmental Information BA9741F-E2 Whisker Info
Online Catalog Multi-Topology
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Down
Output Configuration Positive or Negative
Topology Buck, Boost
Number of Outputs 2
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3.6 V ~ 35 V
Frequency - Switching 10kHz ~ 800kHz
Duty Cycle (Max) 100%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Dead Time Control, Soft Start
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.173", 4.40mm Width)
Supplier Device Package 16-SOP
Base Part Number BA9741
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BA9743AFV-E2 - Rohm Semiconductor | BA9743AFV-E2CT-ND DigiKey Electronics
  • BA9743AFV-E2
  • Rohm Semiconductor
  • IC REG CTRLR BUCK/BOOST 16-SSOPB
  • Unit Price $2.48000
  • BA9743AFV-E2CT-ND
Additional Resources
Standard Package ? 1
Other Names BA9741F-E2CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.36000 $2.36
10 2.13100 $21.31
25 1.90280 $47.57
100 1.71260 $171.26
250 1.52236 $380.59
500 1.33204 $666.02
1,000 1.10370 $1,103.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BA9741F-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.03460
  • Digi-Reel® ? : BA9741F-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,845 - Immediate
  • Unit Price: Digi-Reel®

09:10:29 9/24/2018