Add To Favorites
BA8206F-E2 Telecom IC Tone Generator 8-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.23000 $2.23
10 2.01100 $20.11
25 1.79600 $44.90
100 1.61620 $161.62
250 1.43664 $359.16
500 1.25706 $628.53
1,000 1.04157 $1,041.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BA8206F-E2CT-ND
Copy   BA8206F-E2CT-ND
Quantity Available 292
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BA8206F-E2

Copy   BA8206F-E2
Description IC TONE RINGER FOR PHONE SOP8 TR
Copy   IC TONE RINGER FOR PHONE SOP8 TR
Detailed Description

Telecom IC Tone Generator 8-SOP

Copy   Telecom IC Tone Generator 8-SOP
Documents & Media
Datasheets BA8206/F
Online Catalog Telecom Interface
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Function Tone Generator
Interface -
Number of Circuits 1
Voltage - Supply 38V
Current - Supply -
Power (Watts) 450mW
Operating Temperature -25°C ~ 75°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.173", 4.40mm Width)
Supplier Device Package 8-SOP
Includes -
Base Part Number BA8206
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT1684CS#PBF - Linear Technology/Analog Devices | LT1684CS#PBF-ND DigiKey Electronics
  • LT1684CS#PBF
  • Linear Technology/Analog Devices
  • IC RING TONE GENERATOR 14-SOIC
  • Unit Price $7.82000
  • LT1684CS#PBF-ND
Additional Resources
Standard Package ? 1
Other Names BA8206F-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BA8206F-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.94149
  • Digi-Reel® ? : BA8206F-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 292 - Immediate
  • Unit Price: Digi-Reel®

16:40:42 12/16/2018