USD
Favorite

BA78M06CP-E2 Linear Voltage Regulator IC 1 Output 500mA TO-220CP-3
Price & Procurement
363 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.82000 $8.20
25 0.77840 $19.46
100 0.59770 $59.77
250 0.52820 $132.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BA78M06CP-E2TR-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.50040

BA78M06CP-E2

Datasheet
Digi-Key Part Number BA78M06CP-E2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BA78M06CP-E2
Copy  
Description IC REG LINEAR 6V 500MA TO220CP-3
Copy  
Detailed Description

Linear Voltage Regulator IC 1 Output 500mA TO-220CP-3

Copy  
Documents & Media
Datasheets BA78(M)xx Series
TO220CP-3 Taping Spec
Other Related Documents BA78M06CP-E2 Reliability Test
BA78M06CP-E2 Flammability
Product Training Modules Standard LDO Regulator ICs
Environmental Information BA78M06CP-E2 Whisker Info
Design Resources Development Tool Selector
Featured Product CMOS LDO Regulators
HTML Datasheet BA78(M)xx Series
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 21V
Voltage - Output (Min/Fixed) 6V
Voltage - Output (Max) -
Voltage Dropout (Max) 2V @ 500mA (Typ)
Current - Output 500mA
Current - Quiescent (Iq) 6mA
Current - Supply (Max) 800µA
PSRR 74dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-220-3 Cropped Leads
Supplier Device Package TO-220CP-3
Base Part Number BA78M
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package 1
Other Names BA78M06CP-E2CT