Add To Favorites
BA7665AFS-E2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.09000 $3.09
10 2.78900 $27.89
25 2.49000 $62.25
100 2.24100 $224.10
250 1.99204 $498.01
500 1.74302 $871.51
1,000 1.44421 $1,444.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BA7665AFS-E2CT-ND
Copy   BA7665AFS-E2CT-ND
Quantity Available 1,744
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BA7665AFS-E2

Copy   BA7665AFS-E2
Description IC DRIVER 3CH 75 OHM SSOP-A16 TR
Copy   IC DRIVER 3CH 75 OHM SSOP-A16 TR
Documents & Media
Datasheets BA7665AFS
Online Catalog Video Processing
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Driver
Applications DVD
Mounting Type Surface Mount
Package / Case 16-LSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOPA
Base Part Number BA7665
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BA7665AFS-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BA7665AFS-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.35380
  • Digi-Reel® ? : BA7665AFS-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,744 - Immediate
  • Unit Price: Digi-Reel®

19:37:38 1/16/2019