Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number BA7664AFV-E2CT-ND
Quantity Available 2,170
Can ship immediately
Manufacturer

Manufacturer Part Number

BA7664AFV-E2

Description IC VIDEO DRIVER SSOP-B8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BA7664AFV
Online Catalog Video Processing
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Driver
Applications Video Camera
Mounting Type Surface Mount
Package / Case 8-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-SSOPB
Base Part Number BA7664
 
Additional Resources
Standard Package ? 1
Other Names BA7664AFV-E2CT

22:40:04 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.65000 $2.65
10 2.39100 $23.91
25 2.13480 $53.37
100 1.92120 $192.12
250 1.70776 $426.94
500 1.49428 $747.14
1,000 1.23811 $1,238.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BA7664AFV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.16060
  • Digi-Reel® ? : BA7664AFV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,170 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback