Add To Favorites
BA7649AF-E2 Video Switch IC 1 Channel 14-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.06000 $3.06
10 2.73000 $27.30
25 2.45640 $61.41
100 2.23820 $223.82
250 2.01984 $504.96
500 1.81238 $906.19
1,000 1.52852 $1,528.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BA7649AF-E2CT-ND
Copy   BA7649AF-E2CT-ND
Quantity Available 2,485
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BA7649AF-E2

Copy   BA7649AF-E2
Description IC MUX 5:1 14SOP
Copy   IC MUX 5:1 14SOP
Detailed Description

Video Switch IC 1 Channel 14-SOP

Copy   Video Switch IC 1 Channel 14-SOP
Documents & Media
Datasheets BA7649AF
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Applications Video
Multiplexer/Demultiplexer Circuit 5:1
Switch Circuit -
Number of Channels 1
On-State Resistance (Max) -
Voltage - Supply, Single (V+) 4.5 V ~ 13 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth -
Features -
Operating Temperature -25°C ~ 75°C (TA)
Package / Case 14-SOIC (0.173", 4.40mm Width)
Supplier Device Package 14-SOP
Base Part Number BA7649
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BA7649AF-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BA7649AF-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.48400
  • Digi-Reel® ? : BA7649AF-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,485 - Immediate
  • Unit Price: Digi-Reel®

05:13:44 12/16/2018