Add To Favorites
BA7622F-E2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.18000 $3.18
10 2.86800 $28.68
25 2.56040 $64.01
100 2.30450 $230.45
250 2.04848 $512.12
500 1.79240 $896.20
1,000 1.48514 $1,485.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BA7622F-E2CT-ND
Copy   BA7622F-E2CT-ND
Quantity Available 1,871
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BA7622F-E2

Copy   BA7622F-E2
Description IC DRIVER 75 OHM SOP8 TR
Copy   IC DRIVER 75 OHM SOP8 TR
Documents & Media
Datasheets BA7622F, BA7623F
Online Catalog Video Processing
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Driver
Applications Video Equipment
Mounting Type Surface Mount
Package / Case 8-SOIC (0.173", 4.40mm Width)
Supplier Device Package 8-SOP
Base Part Number BA7622
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BA7622F-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BA7622F-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.34244
  • Digi-Reel® ? : BA7622F-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,871 - Immediate
  • Unit Price: Digi-Reel®

08:02:23 1/20/2019