Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number BA7613F-E2CT-ND
Quantity Available 1,963
Can ship immediately
Manufacturer

Manufacturer Part Number

BA7613F-E2

Description IC SWITCHER VIDEO SIGNAL SOP8 TR
Documents & Media
Datasheets BA7613N/F
Online Catalog Video Processing
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Video Signal Switcher
Applications TV
Mounting Type Surface Mount
Package / Case 8-SOIC (0.173", 4.40mm Width)
Supplier Device Package 8-SOP
Base Part Number BA761*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BA7613F-E2CT

09:12:02 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.74000 $3.74
10 3.34200 $33.42
25 3.00800 $75.20
100 2.74070 $274.07
250 2.47332 $618.33
500 2.21932 $1,109.66
1,000 1.87172 $1,871.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BA7613F-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.72634
  • Digi-Reel® ? : BA7613F-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,963 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback