Add To Favorites
BA6951FS-E2 Motor Driver Bipolar Parallel 16-SSOPA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.59000 $4.59
10 4.09400 $40.94
25 3.68480 $92.12
100 3.35730 $335.73
250 3.02976 $757.44
500 2.71858 $1,359.29
1,000 2.29278 $2,292.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BA6951FS-E2CT-ND
Copy   BA6951FS-E2CT-ND
Quantity Available 459
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BA6951FS-E2

Copy   BA6951FS-E2
Description IC MOTOR DRIVER PAR 16SSOP
Copy   IC MOTOR DRIVER PAR 16SSOP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Motor Driver Bipolar Parallel 16-SSOPA

Copy    Motor Driver Bipolar Parallel 16-SSOPA
Documents & Media
Datasheets BA695xFS Technical Note
SSOP-A16 Taping Spec
Other Related Documents BA6951FS-E2 Reliability Test
BA6951FS-E2 Flammability
Environmental Information BA6951FS-E2 Whisker Info
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology Bipolar
Step Resolution -
Applications Media Player
Current - Output 800mA
Voltage - Supply 3 V ~ 6 V
Voltage - Load 3 V ~ 16 V
Operating Temperature -20°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-LSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOPA
Base Part Number BA695*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BA6951FS-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BA6951FS-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.22600
  • Digi-Reel® ? : BA6951FS-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 459 - Immediate
  • Unit Price: Digi-Reel®

22:48:07 1/16/2019