Add To Favorites
Product Overview
Digi-Key Part Number BA6424AFS-E2CT-ND
Quantity Available 2,470
Can ship immediately
Manufacturer

Manufacturer Part Number

BA6424AFS-E2

Description IC MOTOR DRIVER PAR 16SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Motor Driver Bipolar On/Off 16-SSOPA

Documents & Media
Datasheets BA6424AFS
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface On/Off
Technology Bipolar
Step Resolution -
Applications General Purpose
Current - Output 1A
Voltage - Supply 6 V ~ 28 V
Voltage - Load 6 V ~ 28 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-LSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOPA
Base Part Number BA642*A
 
Additional Resources
Standard Package ? 1
Other Names BA6424AFS-E2CT

08:30:54 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.37000 $3.37
10 3.01300 $30.13
25 2.71160 $67.79
100 2.47050 $247.05
250 2.22944 $557.36
500 2.00046 $1,000.23
1,000 1.68714 $1,687.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BA6424AFS-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.63800
  • Digi-Reel® ? : BA6424AFS-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,470 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback