Add To Favorites
BA6423AF-E2 Motor Driver Bipolar On/Off 8-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.78000 $3.78
10 3.37100 $33.71
25 3.03360 $75.84
100 2.76400 $276.40
250 2.49428 $623.57
500 2.23812 $1,119.06
1,000 1.88758 $1,887.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BA6423AF-E2CT-ND
Copy   BA6423AF-E2CT-ND
Quantity Available 2,478
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BA6423AF-E2

Copy   BA6423AF-E2
Description IC MOTOR DRIVER 6V-28V 8SOP
Copy   IC MOTOR DRIVER 6V-28V 8SOP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Motor Driver Bipolar On/Off 8-SOP

Copy    Motor Driver Bipolar On/Off 8-SOP
Documents & Media
Datasheets BA6423AF
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface On/Off
Technology Bipolar
Step Resolution -
Applications Fan Motor Driver
Current - Output 1A
Voltage - Supply 6 V ~ 28 V
Voltage - Load 6 V ~ 28 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.173", 4.40mm Width)
Supplier Device Package 8-SOP
Base Part Number BA642*A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BA6423AF-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BA6423AF-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.74097
  • Digi-Reel® ? : BA6423AF-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,478 - Immediate
  • Unit Price: Digi-Reel®

14:35:49 1/21/2019