Add To Favorites
BA6417F-E2 Motor Driver Bipolar On/Off 8-SOP
Product Overview
Digi-Key Part Number BA6417F-E2CT-ND
Copy   BA6417F-E2CT-ND
Quantity Available 2,240
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BA6417F-E2

Copy   BA6417F-E2
Description IC MOTOR DRIVER PAR 8SOP
Copy   IC MOTOR DRIVER PAR 8SOP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Motor Driver Bipolar On/Off 8-SOP

Copy    Motor Driver Bipolar On/Off 8-SOP
Documents & Media
Datasheets BA6289F, BA6417F
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface On/Off
Technology Bipolar
Step Resolution -
Applications General Purpose
Current - Output 1A
Voltage - Supply 3.5 V ~ 15 V
Voltage - Load 0 V ~ 15 V
Operating Temperature -20°C ~ 75°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.173", 4.40mm Width)
Supplier Device Package 8-SOP
Base Part Number BA641*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1751471 - Phoenix Contact | 277-6945-ND DigiKey Electronics
  • 1751471
  • Phoenix Contact
  • CONN TERM BLK 2LVL10POS 3.5MM
  • Unit Price $17.92000
  • 277-6945-ND
  • MAX31855KASA+T - Maxim Integrated | MAX31855KASA+TCT-ND DigiKey Electronics
  • MAX31855KASA+T
  • Maxim Integrated
  • IC CONV THERMOCOUPLE-DGTL 8SOIC
  • Unit Price $7.19000
  • MAX31855KASA+TCT-ND
  • RCW-0C - TE Connectivity AMP Connectors | A106146CT-ND DigiKey Electronics
  • RCW-0C
  • TE Connectivity AMP Connectors
  • 1206 PROBE PAD
  • Unit Price $0.27000
  • A106146CT-ND
  • MM8030-2610RJ3 - Murata Electronics North America | 490-5907-1-ND DigiKey Electronics
  • MM8030-2610RJ3
  • Murata Electronics North America
  • CONN SWG RCPT STR 50 OHM SMD
  • Unit Price $0.20000
  • 490-5907-1-ND
  • 1716920102 - Molex, LLC | WM10385-ND DigiKey Electronics
  • 1716920102
  • Molex, LLC
  • MEGA-FIT RECEP 2 CKT V-0
  • Unit Price $0.49000
  • WM10385-ND
Additional Resources
Standard Package ? 1
Other Names BA6417F-E2CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.39000 $3.39
10 3.06100 $30.61
25 2.73320 $68.33
100 2.46000 $246.00
250 2.18668 $546.67
500 1.91336 $956.68
1,000 1.58535 $1,585.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BA6417F-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.43302
  • Digi-Reel® ? : BA6417F-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,240 - Immediate
  • Unit Price: Digi-Reel®

20:15:43 9/18/2018