Add To Favorites
BA6288FS-E2 Motor Driver Bipolar On/Off 16-SSOPA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.23000 $3.23
10 2.88400 $28.84
25 2.59560 $64.89
100 2.36490 $236.49
250 2.13416 $533.54
500 1.91498 $957.49
1,000 1.61504 $1,615.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BA6288FS-E2CT-ND
Copy   BA6288FS-E2CT-ND
Quantity Available 2,421
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BA6288FS-E2

Copy   BA6288FS-E2
Description IC MOTOR DRIVER 3.5V-15V 16SSOPA
Copy   IC MOTOR DRIVER 3.5V-15V 16SSOPA
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Motor Driver Bipolar On/Off 16-SSOPA

Copy    Motor Driver Bipolar On/Off 16-SSOPA
Documents & Media
Datasheets BA6288FS
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface On/Off
Technology Bipolar
Step Resolution -
Applications General Purpose
Current - Output 1A
Voltage - Supply 3.5 V ~ 15 V
Voltage - Load 0 V ~ 15 V
Operating Temperature -20°C ~ 75°C (TA)
Mounting Type Surface Mount
Package / Case 16-LSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOPA
Base Part Number BA6288
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BA6417F-E2 - Rohm Semiconductor | BA6417F-E2CT-ND DigiKey Electronics
  • BA6417F-E2
  • Rohm Semiconductor
  • IC MOTOR DRIVER 3.5V-15V 8SOP
  • Unit Price $3.39000
  • BA6417F-E2CT-ND
Additional Resources
Standard Package ? 1
Other Names BA6288FS-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BA6288FS-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.56800
  • Digi-Reel® ? : BA6288FS-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,421 - Immediate
  • Unit Price: Digi-Reel®

01:24:46 1/19/2019