Add To Favorites
BA6285FS-E2 Motor Driver Bipolar On/Off 16-SSOPA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.40000 $3.40
10 3.03900 $30.39
25 2.73480 $68.37
100 2.49160 $249.16
250 2.24848 $562.12
500 2.01756 $1,008.78
1,000 1.70156 $1,701.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BA6285FS-E2CT-ND
Copy   BA6285FS-E2CT-ND
Quantity Available 1,888
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BA6285FS-E2

Copy   BA6285FS-E2
Description IC MOTOR DRIVER 4.5V-15V 16SSOPA
Copy   IC MOTOR DRIVER 4.5V-15V 16SSOPA
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Motor Driver Bipolar On/Off 16-SSOPA

Copy    Motor Driver Bipolar On/Off 16-SSOPA
Documents & Media
Datasheets Reversible Motor Drivers (1A Series)
SSOP-A16 Taping Spec
Other Related Documents BA6285FS-E2 Reliability Test
BA6285FS-E2 Flammability
Environmental Information BA6285FS-E2 Whisker Info
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface On/Off
Technology Bipolar
Step Resolution -
Applications Media Player
Current - Output 1A
Voltage - Supply 4.5 V ~ 15 V
Voltage - Load 4.5 V ~ 15 V
Operating Temperature -20°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-LSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOPA
Base Part Number BA6285
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BA6285FS-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BA6285FS-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.65200
  • Digi-Reel® ? : BA6285FS-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,888 - Immediate
  • Unit Price: Digi-Reel®

06:00:29 1/23/2019