Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number BA6238AN-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BA6238AN

Description IC MOTOR DRIVER PAR 10SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Motor Driver Bipolar Parallel 10-SIP

Documents & Media
Datasheets BA6246(N),6247FP-Y,BA623xA
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Tube ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (3)
Interface Parallel
Technology Bipolar
Step Resolution -
Applications General Purpose
Current - Output 1.6A
Voltage - Supply 8 V ~ 18 V
Voltage - Load 8 V ~ 18 V
Operating Temperature -25°C ~ 125°C (TJ)
Mounting Type Through Hole
Package / Case 10-SIP
Supplier Device Package 10-SIP
Base Part Number BA6238A
 
Additional Resources
Standard Package ? 600

08:11:57 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 2.50660 $1,503.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback