Add To Favorites
BA5826FP-E2 Half Bridge (8) Driver DC Motors, General Purpose, Voltage Regulators Bipolar 28-HSOP-M
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.37000 $3.37
10 3.01300 $30.13
25 2.71160 $67.79
100 2.47050 $247.05
250 2.22944 $557.36
500 2.00046 $1,000.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BA5826FP-E2CT-ND
Copy   BA5826FP-E2CT-ND
Quantity Available 2,969
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BA5826FP-E2

Copy   BA5826FP-E2
Description IC BRIDGE DRIVER PAR 28HSOP
Copy   IC BRIDGE DRIVER PAR 28HSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Half Bridge (8) Driver DC Motors, General Purpose, Voltage Regulators Bipolar 28-HSOP-M

Copy   Half Bridge (8) Driver DC Motors, General Purpose, Voltage Regulators Bipolar 28-HSOP-M
Documents & Media
Datasheets BA5826FP
Online Catalog Full, Half-Bridge Drivers
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge (8)
Applications DC Motors, General Purpose, Voltage Regulators
Interface Logic
Load Type Inductive
Technology Bipolar
Rds On (Typ) -
Current - Output / Channel -
Current - Peak Output -
Voltage - Supply 4.5 V ~ 9 V
Voltage - Load 5V
Operating Temperature -35°C ~ 85°C (TA)
Features -
Fault Protection Over Temperature
Mounting Type Surface Mount
Package / Case 28-SOP (0.295", 7.50mm Width) + 2 Heat Tabs
Supplier Device Package 28-HSOP-M
Base Part Number BA5826
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LV8548MC-AH - ON Semiconductor | 869-1287-1-ND DigiKey Electronics
  • LV8548MC-AH
  • ON Semiconductor
  • IC MOTOR DRIVER PAR MFP10S
  • Unit Price $1.33000
  • 869-1287-1-ND
  • BA5813FM-E2 - Rohm Semiconductor | BA5813FM-E2CT-ND DigiKey Electronics
  • BA5813FM-E2
  • Rohm Semiconductor
  • IC BRIDGE DRIVER PAR 28HSOP
  • Unit Price $3.98000
  • BA5813FM-E2CT-ND
Additional Resources
Standard Package ? 1
Other Names BA5826FP-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BA5826FP-E2TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $1.63800
  • Digi-Reel® ? : BA5826FP-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,969 - Immediate
  • Unit Price: Digi-Reel®

03:19:34 10/22/2018