USD
Favorite

BA50BC0FP-E2 Linear Voltage Regulator IC 1 Output 1A TO-252-3
Price & Procurement
1,877 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.98000 $0.98
10 0.87400 $8.74
25 0.83000 $20.75
100 0.63730 $63.73
250 0.56316 $140.79
500 0.53352 $266.76
1,000 0.41496 $414.96

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BA50BC0FP-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.39421
  • Cut Tape (CT)  : BA50BC0FP-E2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,877 - Immediate
  • Unit Price: $0.98000

BA50BC0FP-E2

Datasheet
Digi-Key Part Number BA50BC0FP-E2DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BA50BC0FP-E2
Copy  
Description IC REG LINEAR 5V 1A TO252-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1A TO-252-3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 1A
Current - Quiescent (Iq) 0.5mA
Current - Supply (Max) 900µA
PSRR -
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252-3
Base Part Number BA50BC0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BA50BC0FP-E2DKR