Add To Favorites
BA4560RFVT-E2 General Purpose Amplifier 2 Circuit 8-TSSOP-B
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.56500 $5.65
25 0.50080 $12.52
100 0.43610 $43.61
250 0.37952 $94.88
500 0.32300 $161.50
1,000 0.25840 $258.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BA4560RFVT-E2CT-ND
Copy   BA4560RFVT-E2CT-ND
Quantity Available 2,977
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BA4560RFVT-E2

Copy   BA4560RFVT-E2
Description IC OPAMP GP LN DUAL 8TSSOP
Copy   IC OPAMP GP LN DUAL 8TSSOP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit 8-TSSOP-B

Copy   General Purpose Amplifier 2 Circuit  8-TSSOP-B
Documents & Media
Datasheets BA4560(R)zzz,4564RFV,4564WFV
TSSOP-B8 Taping Spec
Other Related Documents BA4560RFVT-E2 Reliability Test
BA4560RFVT-E2 Flammability
Environmental Information BA4560RFVT-E2 Whisker Info
Design Resources Development Tool Selector
Simulation Models BA4560R,Y Spice Model
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 4 V/µs
Current - Input Bias 50nA
Voltage - Input Offset 500µV
Current - Supply 3mA
Voltage - Supply, Single/Dual (±) 8 V ~ 30 V, ±4 V ~ 15 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP-B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BA4560RFVT-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BA4560RFVT-E2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22736
  • Digi-Reel® ? : BA4560RFVT-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,977 - Immediate
  • Unit Price: Digi-Reel®

08:46:18 12/12/2018