USD
BA4116FV-E2 RF Mixer IC Cordless Phones Mixer/Detector 10MHz ~ 150MHz 16-SSOP-B
Product Overview
Digi-Key Part Number BA4116FV-E2CT-ND
Copy   BA4116FV-E2CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BA4116FV-E2

Copy   BA4116FV-E2
Description IC MXR DETECTR 10-150MHZ 16SSOPB
Copy   IC MXR DETECTR 10-150MHZ 16SSOPB
Detailed Description

RF Mixer IC Cordless Phones Mixer/Detector 10MHz ~ 150MHz 16-SSOP-B

Copy   RF Mixer IC Cordless Phones Mixer/Detector 10MHz ~ 150MHz 16-SSOP-B
Documents & Media
Datasheets BA4116FV
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series BA4116
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
RF Type Cordless Phones
Frequency 10MHz ~ 150MHz
Number of Mixers 1
Gain 18dB
Noise Figure -
Secondary Attributes Mixer/Detector
Current - Supply 4.2mA
Voltage - Supply 1.8V ~ 5.5V
Package / Case 16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOP-B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BA4116FV-E2CT
BA4116FVE2

05:29:18 9/17/2019