Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.37000 $3.37
10 3.01300 $30.13
25 2.71160 $67.79
100 2.47050 $247.05
250 2.22944 $557.36
500 2.00046 $1,000.23
1,000 1.68714 $1,687.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BA3308FV-E2CT-ND
Copy   BA3308FV-E2CT-ND
Quantity Available 1,204
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BA3308FV-E2

Copy   BA3308FV-E2
Description IC PREAMP AUDIO STER AB 14SSOP
Copy   IC PREAMP AUDIO STER AB 14SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class AB 14-SSOPB

Copy   Amplifier IC 2-Channel (Stereo) Class AB 14-SSOPB
Documents & Media
Datasheets BA3308/F/FV
SSOP-B14 Taping Spec
Other Related Documents BA3308FV-E2 Reliability Test
BA3308FV-E2 Flammability
Environmental Information BA3308FV-E2 Whisker Info
Design Resources Development Tool Selector
Online Catalog Class AB Amplifier
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load -
Voltage - Supply 4.5 V ~ 14 V
Features -
Mounting Type Surface Mount
Operating Temperature -25°C ~ 75°C (TA)
Supplier Device Package 14-SSOPB
Package / Case 14-LSSOP (0.173", 4.40mm Width)
Base Part Number BA3308
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BA3308FV-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BA3308FV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.63800
  • Digi-Reel® ? : BA3308FV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,204 - Immediate
  • Unit Price: Digi-Reel®

05:49:05 1/20/2019