Add To Favorites
BA3131FS-E2 Audio Amplifier 2 Circuit 20-SSOPA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.60700 $26.07
25 2.32800 $58.20
100 2.09500 $209.50
250 1.86224 $465.56
500 1.62946 $814.73
1,000 1.35012 $1,350.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BA3131FS-E2CT-ND
Copy   BA3131FS-E2CT-ND
Quantity Available 1,279
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BA3131FS-E2

Copy   BA3131FS-E2
Description IC OPAMP AUDIO 2.6MHZ 20SSOPA
Copy   IC OPAMP AUDIO 2.6MHZ 20SSOPA
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Audio Amplifier 2 Circuit 20-SSOPA

Copy   Audio Amplifier 2 Circuit  20-SSOPA
Documents & Media
Datasheets BA3131FS
SSOP-A20 Taping Spec
Other Related Documents BA3131FS-E2 Reliability Test
BA3131FS-E2 Flammability
Environmental Information BA3131FS-E2 Whisker Info
Design Resources Development Tool Selector
Online Catalog Audio
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Audio
Number of Circuits 2
Output Type -
Slew Rate 1.2 V/µs
Gain Bandwidth Product 2.6MHz
Current - Input Bias 50nA
Voltage - Input Offset 500µV
Current - Supply 4.9mA
Voltage - Supply, Single/Dual (±) 6 V ~ 16 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SOP (0.213", 5.40mm Width)
Supplier Device Package 20-SSOPA
Base Part Number BA3131
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BA3131FS-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BA3131FS-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.26560
  • Digi-Reel® ? : BA3131FS-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,279 - Immediate
  • Unit Price: Digi-Reel®

02:37:52 1/24/2019