Add To Favorites
BA10FP-E2 Linear Voltage Regulator IC Positive Fixed 1 Output 10V 1A TO-252-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.62000 $1.62
10 1.43700 $14.37
25 1.29800 $32.45
100 1.13560 $113.56
250 0.99652 $249.13
500 0.88066 $440.33
1,000 0.69525 $695.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BA10FP-E2CT-ND
Copy   BA10FP-E2CT-ND
Quantity Available 2,430
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BA10FP-E2

Copy   BA10FP-E2
Description IC REG LINEAR 10V 1A TO252-3
Copy   IC REG LINEAR 10V 1A TO252-3
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 10V 1A TO-252-3

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 10V 1A TO-252-3
Documents & Media
Datasheets BAxxT/FP Series
Product Training Modules Standard LDO Regulator ICs
Design Resources Development Tool Selector
Online Catalog 5V+ Output
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 25V
Voltage - Output (Min/Fixed) 10V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 1A
Current - Quiescent (Iq) 2.5mA
Current - Supply (Max) 5mA
PSRR 55dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature, Over Voltage
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252-3
Base Part Number BA10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BA10FP-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BA10FP-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.63000
  • Digi-Reel® ? : BA10FP-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,430 - Immediate
  • Unit Price: Digi-Reel®

23:27:27 1/22/2019