Add To Favorites
Product Overview
Digi-Key Part Number 2SD2670TLCT-ND
Copy   2SD2670TLCT-ND
Quantity Available 5,316
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SD2670TL

Copy   2SD2670TL
Description TRANS NPN 12V 3A TSMT3
Copy   TRANS NPN 12V 3A TSMT3
Detailed Description

Bipolar (BJT) Transistor NPN 12V 3A 360MHz 1W Surface Mount TSMT3

Copy   Bipolar (BJT) Transistor NPN 12V 3A 360MHz 1W Surface Mount TSMT3
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 12V
Vce Saturation (Max) @ Ib, Ic 250mV @ 30mA, 1.5A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 500mA, 2V
Power - Max 1W
Frequency - Transition 360MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-96
Supplier Device Package TSMT3
Base Part Number 2SD2670
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SD2670TLCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.55000 $5.50
25 0.48080 $12.02
100 0.41220 $41.22
250 0.35724 $89.31
500 0.30228 $151.14
1,000 0.23358 $233.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SD2670TLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.20677
  • Digi-Reel® ? : 2SD2670TLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,316 - Immediate
  • Unit Price: Digi-Reel®

00:15:54 9/26/2018