Add To Favorites
Product Overview
Digi-Key Part Number 2SD2662T100CT-ND
Copy   2SD2662T100CT-ND
Quantity Available 1,587
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SD2662T100

Copy   2SD2662T100
Description TRANS NPN 30V 1.5A SOT-89
Copy   TRANS NPN 30V 1.5A SOT-89
Detailed Description

Bipolar (BJT) Transistor NPN 30V 1.5A 330MHz 2W Surface Mount MPT3

Copy   Bipolar (BJT) Transistor NPN 30V 1.5A 330MHz 2W Surface Mount MPT3
Documents & Media
Datasheets 2SD2662
PCN Design/Specification Mult Devices Marking 16/Apr/2018
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transistor Type NPN
Current - Collector (Ic) (Max) 1.5A
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 350mV @ 50mA, 1A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 100mA, 2V
Power - Max 2W
Frequency - Transition 330MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package MPT3
Base Part Number 2SD2662
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SD2662T100CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.55400 $5.54
25 0.48440 $12.11
100 0.41530 $41.53
250 0.35992 $89.98
500 0.30456 $152.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SD2662T100TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.22848
  • Digi-Reel® ? : 2SD2662T100DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,587 - Immediate
  • Unit Price: Digi-Reel®

20:55:02 9/24/2018