USD

Non-Stock
0
Alternate Package
  • Tape & Reel (TR)  : 2SD2150T100STR-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.17985

2SD2150T100S

Datasheet
Digi-Key Part Number 2SD2150T100SCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2SD2150T100S
Copy  
Description TRANS NPN 20V 3A SOT-89
Copy  
Detailed Description

Bipolar (BJT) Transistor NPN 20V 3A 290MHz 500mW Surface Mount MPT3

Copy  
Documents & Media
Datasheets 2SD2150
PCN Design/Specification Mult Devices Marking 16/Apr/2018
HTML Datasheet 2SD2150
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Transistor Type NPN
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 2A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 100mA, 2V
Power - Max 500mW
Frequency - Transition 290MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package MPT3
Base Part Number 2SD2150
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2SD2150T100SCT