USD
Favorite

2SD1781KFRAT146R Bipolar (BJT) Transistor NPN 32V 800mA 150MHz 200mW Surface Mount SMT3
Price & Procurement
2,400 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.31200 $3.12
25 0.28560 $7.14
100 0.17930 $17.93
500 0.16600 $83.00
1,000 0.11288 $112.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : 2SD1781KFRAT146RCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,400 - Immediate
  • Unit Price: $0.39000

2SD1781KFRAT146R

Digi-Key Part Number 2SD1781KFRAT146RDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2SD1781KFRAT146R
Copy  
Description NPN DRIVER TRANSISTOR (CORRESPON
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 32V 800mA 150MHz 200mW Surface Mount SMT3

Copy  
Documents & Media
EDA / CAD Models 2SD1781KFRAT146R by Ultra Librarian
Online Catalog NPN Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 800mA
Voltage - Collector Emitter Breakdown (Max) 32V
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 3V
Power - Max 200mW
Frequency - Transition 150MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SMT3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2SD1781KT146R

TRANS NPN 32V 0.8A SOT-346

Rohm Semiconductor

$0.45000 Details
Additional Resources
Standard Package 1
Other Names 2SD1781KFRAT146RDKR