Add To Favorites
2SC5729T106R Bipolar (BJT) Transistor NPN 30V 500mA 300MHz 200mW Surface Mount UMT3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.10395 $311.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2SC5729T106R-ND
Copy   2SC5729T106R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SC5729T106R

Copy   2SC5729T106R
Description TRANS NPN 30V 0.5A SC70
Copy   TRANS NPN 30V 0.5A SC70
Detailed Description

Bipolar (BJT) Transistor NPN 30V 500mA 300MHz 200mW Surface Mount UMT3

Copy   Bipolar (BJT) Transistor NPN 30V 500mA 300MHz 200mW Surface Mount UMT3
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Transistor Type NPN
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 50mA, 2V
Power - Max 200mW
Frequency - Transition 300MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package UMT3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

13:56:53 1/20/2019