Add To Favorites
Product Overview
Digi-Key Part Number 2SB1690TLCT-ND
Quantity Available 4,275
Can ship immediately
Manufacturer

Manufacturer Part Number

2SB1690TL

Description TRANS PNP 12V 2A TSMT 3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor PNP 12V 2A 360MHz 1W Surface Mount TSMT3

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 12V
Vce Saturation (Max) @ Ib, Ic 180mV @ 50mA, 1A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 200mA, 2V
Power - Max 1W
Frequency - Transition 360MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-96
Supplier Device Package TSMT3
Base Part Number 2SB1690
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2SB1690TLCT

13:55:54 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.55000 $5.50
25 0.48080 $12.02
100 0.41220 $41.22
250 0.35724 $89.31
500 0.30228 $151.14
1,000 0.23358 $233.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SB1690TLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.20677
  • Digi-Reel® ? : 2SB1690TLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,275 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback