USD
Favorite

2SARA41CHZGT116S Bipolar (BJT) Transistor PNP 45V 100mA 300MHz 200mW Surface Mount SOT-323
Price & Procurement
2,990 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.34300 $3.43
25 0.31400 $7.85
100 0.19710 $19.71
500 0.18250 $91.25
1,000 0.12410 $124.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package

2SARA41CHZGT116S

Datasheet
Digi-Key Part Number 846-2SARA41CHZGT116SDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2SARA41CHZGT116S
Copy  
Description HIGH-VOLTAGE AMPLIFIER TRANSISTO
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 45V 100mA 300MHz 200mW Surface Mount SOT-323

Copy  
Documents & Media
Datasheets 2SARA41C, 2SA1579U3
Online Catalog PNP Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V
Power - Max 200mW
Frequency - Transition 300MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 846-2SARA41CHZGT116SDKR