Add To Favorites
2SAR514RTL Bipolar (BJT) Transistor PNP 80V 700mA 380MHz 1W Surface Mount TSMT3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.51400 $5.14
25 0.44920 $11.23
100 0.38520 $38.52
250 0.33384 $83.46
500 0.28248 $141.24
1,000 0.21828 $218.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2SAR514RTLCT-ND
Copy   2SAR514RTLCT-ND
Quantity Available 1,807
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SAR514RTL

Copy   2SAR514RTL
Description TRANS PNP 80V 0.7A TSMT3
Copy   TRANS PNP 80V 0.7A TSMT3
Detailed Description

Bipolar (BJT) Transistor PNP 80V 700mA 380MHz 1W Surface Mount TSMT3

Copy   Bipolar (BJT) Transistor PNP 80V 700mA 380MHz 1W Surface Mount TSMT3
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 700mA
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 400mV @ 15mA, 300mA
Current - Collector Cutoff (Max) 1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 3V
Power - Max 1W
Frequency - Transition 380MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-96
Supplier Device Package TSMT3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SAR514RTLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SAR514RTLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.19322
  • Digi-Reel® ? : 2SAR514RTLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,807 - Immediate
  • Unit Price: Digi-Reel®

21:52:19 11/17/2018