Add To Favorites
2SA2090TLQ Bipolar (BJT) Transistor PNP 60V 500mA 400MHz 500mW Surface Mount TSMT3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.14726 $441.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2SA2090TLQ-ND
Copy   2SA2090TLQ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SA2090TLQ

Copy   2SA2090TLQ
Description TRANS PNP 60V 0.5A TSMD3
Copy   TRANS PNP 60V 0.5A TSMD3
Detailed Description

Bipolar (BJT) Transistor PNP 60V 500mA 400MHz 500mW Surface Mount TSMT3

Copy   Bipolar (BJT) Transistor PNP 60V 500mA 400MHz 500mW Surface Mount TSMT3
Documents & Media
Datasheets 2SA2090
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Transistor Type PNP
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 50mA, 2V
Power - Max 500mW
Frequency - Transition 400MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-96
Supplier Device Package TSMT3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

22:19:39 12/9/2018