USD
Favorite

2SA1576UBTLR Bipolar (BJT) Transistor PNP 50V 150mA 140MHz 200mW Surface Mount UMT3F
Price & Procurement
215 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 $0.20
10 0.18400 $1.84
25 0.17520 $4.38
100 0.07700 $7.70
500 0.06048 $30.24
1,000 0.04200 $42.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 2SA1576UBTLRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.03668
  • Cut Tape (CT)  : 2SA1576UBTLRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 215 - Immediate
  • Unit Price: $0.20000

2SA1576UBTLR

Datasheet
Digi-Key Part Number 2SA1576UBTLRDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2SA1576UBTLR
Copy  
Description TRANS PNP 50V 0.15A UMT3F
Copy  
Detailed Description

Bipolar (BJT) Transistor PNP 50V 150mA 140MHz 200mW Surface Mount UMT3F

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Transistor Type PNP
Current - Collector (Ic) (Max) 150mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V
Power - Max 200mW
Frequency - Transition 140MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-85
Supplier Device Package UMT3F
Base Part Number 2SA1576
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2SA1576UBTLRDKR