• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-30-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 1SR154-400TE25ACT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1SR154-400TE25A

Description DIODE GEN PURP 400V 1A PMDS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Standard 400V 1A Surface Mount PMDS

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
641-1017-1-ND CGRA4004-G Comchip Technology Cut Tape (CT) ? 174,224 - Immediate
235,000 - Factory Stock ?
$0.28000 1
GS1G-LTPMSCT-ND GS1G-LTP Micro Commercial Co Cut Tape (CT) ? 89,265 - Immediate
$0.28000 1
Documents & Media
Datasheets 1SR154-400
PCN Obsolescence/ EOL 1SR154-y00 EOL Dec/2017
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 10µA @ 400V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package PMDS
Operating Temperature - Junction 150°C (Max)
Base Part Number 1SR154-400
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1SR154-400TE25ACT

18:34:25 6/18/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SR154-400TE25ATR-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10086
Send Feedback