USD
Favorite

SN74ALVC7813-25DLR Synchronous FIFO 1.125K (64 x 18) Uni-Directional 40MHz 15ns 56-SSOP
In Stock: 9,000
MARKETPLACE PRODUCT Will ship in approximately 5 days by Rochester Electronics LLC A separate shipping fee may apply.
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
78 3.22000 $251.16

Submit a request for quotation on quantities greater than those displayed.

SN74ALVC7813-25DLR

Datasheet
Digi-Key Part Number 2156-SN74ALVC7813-25DLR-TITR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74ALVC7813-25DLR
Copy  
Supplier
Copy  
Description FIFO, 64X18, 15NS, SYNCHRONOUS
Copy  
Detailed Description

Synchronous FIFO 1.125K (64 x 18) Uni-Directional 40MHz 15ns 56-SSOP

Copy  
Documents & Media
Datasheets SN74ALVC7813-20DLR
Product Attributes
Type Description Select All
Categories
Manufacturer Rochester Electronics, LLC
Series 74ALVC
Packaging Bulk 
Part Status Obsolete
Memory Size 1.125K (64 x 18)
Function Synchronous
Data Rate 40MHz
Access Time 15ns
Voltage - Supply 3V ~ 3.6V
Current - Supply (Max) 40µA
Bus Directional Uni-Directional
Expansion Type Width
Programmable Flags Support Yes
Retransmit Capability No
FWFT Support No
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package 56-SSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 1,000
Other Names 2156-SN74ALVC7813-25DLR-TITR