USD
Favorite

MAX1811ESA Charger IC Lithium Ion 8-SOIC
In Stock: 822
MARKETPLACE PRODUCT Will ship in approximately 5 days by Rochester Electronics LLC A separate shipping fee may apply.
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
99 2.55000 $252.45

Submit a request for quotation on quantities greater than those displayed.

MAX1811ESA

Datasheet
Digi-Key Part Number 2156-MAX1811ESA-MA-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX1811ESA
Copy  
Supplier
Copy  
Description IC BATT CHG LI-ION 1 CELL 8SOIC
Copy  
Detailed Description

Charger IC Lithium Ion 8-SOIC

Copy  
Documents & Media
Datasheets MAX1811ESA
Product Attributes
Type Description Select All
Categories
Manufacturer Rochester Electronics, LLC
Series -
Packaging Tube 
Part Status Obsolete
Battery Chemistry Lithium Ion
Number of Cells 1
Current - Charging Constant
Programmable Features -
Fault Protection Over Current
Charge Current - Max 500mA
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 6.5V
Interface USB
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Additional Resources
Standard Package 1
Other Names 2156-MAX1811ESA-MA