USD
Favorite

AT89C51-24PC 80C51 89C Microcontroller IC 8-Bit 24MHz 4KB (4K x 8) FLASH 40-PDIP
In Stock: 443
MARKETPLACE PRODUCT Will ship in approximately 5 days by Rochester Electronics LLC A separate shipping fee may apply.
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
70 3.62000 $253.40

Submit a request for quotation on quantities greater than those displayed.

AT89C51-24PC

Datasheet
Digi-Key Part Number 2156-AT89C51-24PC-AT-ND
Copy  
Manufacturer

Atmel

Copy  
Manufacturer Part Number AT89C51-24PC
Copy  
Supplier
Copy  
Description IC MCU 8-BIT 4KB FLASH 40DIP
Copy  
Detailed Description

80C51 89C Microcontroller IC 8-Bit 24MHz 4KB (4K x 8) FLASH 40-PDIP

Copy  
Documents & Media
Datasheets AT89C51-24PI
Product Attributes
Type Description Select All
Categories
Manufacturer Rochester Electronics, LLC
Series 89C
Packaging Tube 
Part Status Obsolete
Core Processor 80C51
Core Size 8-Bit
Speed 24MHz
Connectivity UART/USART
Peripherals -
Number of I/O 32
Program Memory Size 4KB (4K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 4V ~ 6V
Data Converters -
Oscillator Type Internal
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 40-DIP (0.600", 15.24mm)
Supplier Device Package 40-PDIP
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Additional Resources
Standard Package 9
Other Names 2156-AT89C51-24PC-AT