• Obsolete item.
Product Overview
Digi-Key Part Number 1604-1022-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VG3-23E4-WIB0C0-ASA

Description WIRELESS IOT GATEWAY VESTA-300B
Documents & Media
Datasheets Gateway Datasheet
Gateway Brief
PCN Design/Specification VG3/VGS 29/Mar/2018
Product Attributes Select All
Categories
Manufacturer Rigado, Inc.
Series -
Part Status Obsolete
Function Gateway
Modulation or Protocol 802.11a/b/g/n, 802.15.4, Bluetooth v4.2
Frequency 2.36GHz ~ 2.5GHz
Applications LTE
Interface USB
Sensitivity -96dBm
Power - Output 4dBm
Data Rate (Max) 2Mbps
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • FX30S_1103232 - Sierra Wireless | 1645-1050-ND DigiKey Electronics
  • FX30S_1103232
  • Sierra Wireless
  • GATEWAY EDGE GPRS GSM HSPA+
  • Unit Price $266.64000
  • 1645-1050-ND
  • NRF6936 - Nordic Semiconductor ASA | 1490-1061-ND DigiKey Electronics
  • NRF6936
  • Nordic Semiconductor ASA
  • NORDIC THINGY:52 BLE DEV BOARD
  • Unit Price $42.56000
  • 1490-1061-ND
  • RG186 - Laird - Wireless & Thermal Systems | RG186-ND DigiKey Electronics
  • RG186
  • Laird - Wireless & Thermal Systems
  • GATEWAY WIFI LORA ETHERNET EU
  • Unit Price $250.00000
  • RG186-ND
  • BMD-300-EVAL - Rigado, Inc. | 1604-1007-ND DigiKey Electronics
  • BMD-300-EVAL
  • Rigado, Inc.
  • MOD BLE 4.2 NORDIC NRF52832 EVAL
  • Unit Price $59.94000
  • 1604-1007-ND
  • BMD-100-NUCL - Rigado, Inc. | 1604-1009-ND DigiKey Electronics
  • BMD-100-NUCL
  • Rigado, Inc.
  • EVAL BOARD - NUCLEO DEVELOPMENT
  • Unit Price $59.94000
  • 1604-1009-ND
Additional Resources
Standard Package ? 1
Other Names 1604-1022

08:47:40 8/21/2018

Send Feedback