VG3-23E4-WIB0C0-ASA-DEK
Product Overview
Digi-Key Part Number 1604-1021-ND
Copy   1604-1021-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VG3-23E4-WIB0C0-ASA-DEK

Copy   VG3-23E4-WIB0C0-ASA-DEK
Description IOT GATEWAY DEV KIT VESTA-300B
Copy   IOT GATEWAY DEV KIT VESTA-300B
Product Attributes Select All
Categories
Manufacturer Rigado, Inc.
Series -
Part Status Obsolete
Type Gateway
Frequency 2.4GHz, 5GHz
For Use With/Related Products Nordic Thingy: 52 Sensor, Vesta-300B
Supplied Contents Board(s), Accessories
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • BMD-300-EVAL - Rigado, Inc. | 1604-1007-ND DigiKey Electronics
  • BMD-300-EVAL
  • Rigado, Inc.
  • MOD BLE 4.2 NORDIC NRF52832 EVAL
  • Unit Price $59.94000
  • 1604-1007-ND
  • NRF6936 - Nordic Semiconductor ASA | 1490-1061-ND DigiKey Electronics
  • NRF6936
  • Nordic Semiconductor ASA
  • NORDIC THINGY:52 BLE DEV BOARD
  • Unit Price $42.56000
  • 1490-1061-ND
  • NRF52840-DK - Nordic Semiconductor ASA | 1490-1072-ND DigiKey Electronics
  • NRF52840-DK
  • Nordic Semiconductor ASA
  • EVAL BOARD FOR NRF52840
  • Unit Price $49.21000
  • 1490-1072-ND
  • NRF6707 - Nordic Semiconductor ASA | 1490-1058-ND DigiKey Electronics
  • NRF6707
  • Nordic Semiconductor ASA
  • POWER PROFILER KIT
  • Unit Price $86.45000
  • 1490-1058-ND
  • FX30S_1103232 - Sierra Wireless | 1645-1050-ND DigiKey Electronics
  • FX30S_1103232
  • Sierra Wireless
  • GATEWAY EDGE GPRS GSM HSPA+
  • Unit Price $266.64000
  • 1645-1050-ND
Additional Resources
Standard Package ? 1
Other Names 1604-1021
VESTA-300B DEV KIT
VG3-2E4-WIB0C0-ASA-DEK

01:38:12 9/24/2018