Add To Favorites
Product Overview
Digi-Key Part Number 696-1718-ND
Quantity Available 55
Can ship immediately
Manufacturer

Manufacturer Part Number

UB15-1RF1

Description RES 1 OHM 15W 1% AXIAL
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1 Ohms ±1% 15W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound

Documents & Media
Datasheets UB Series
Resistor Technology Brochure
Product Training Modules Wirewound Resistor Technology
Pulse Rated Wirewound Resistors
Environmental Information RoHS Certfiicate
Online Catalog UB Series
Product Attributes Select All
Categories
Manufacturer Riedon
Series UB
Packaging ? Bulk ?
Part Status Active
Resistance 1 Ohms
Tolerance ±1%
Power (Watts) 15W
Composition Wirewound
Features Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 696-1718

14:51:04 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 $2.94
10 2.62500 $26.25
25 2.46760 $61.69
50 2.25760 $112.88
100 1.94250 $194.25
250 1.68000 $420.00
500 1.52250 $761.25
1,000 1.33875 $1,338.75
5,000 1.29150 $6,457.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback