Add To Favorites
Product Overview
Digi-Key Part Number 696-1439-ND
Quantity Available 44
Can ship immediately
Manufacturer

Manufacturer Part Number

UAL10-5RF8

Description RES CHAS MNT 5 OHM 1% 10W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

5 Ohms ±1% 10W Wirewound Chassis Mount Resistor

Product Attributes Select All
Categories
Manufacturer Riedon
Series UAL
Packaging ? Bulk ?
Part Status Active
Resistance 5 Ohms
Tolerance ±1%
Power (Watts) 10W
Composition Wirewound
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 275°C
Features Moisture Resistant, Pulse Withstanding
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 0.752" L x 0.799" W (19.10mm x 20.30mm)
Height - Seated (Max) 0.417" (10.60mm)
Lead Style Solder Lugs
Package / Case Axial, Box
Failure Rate -
 
You May Also Be Interested In
  • 805F10RE - Ohmite | 805F10RE-ND DigiKey Electronics
  • 805F10RE
  • Ohmite
  • RES CHAS MNT 10 OHM 1% 5W
  • Unit Price $6.45000
  • 805F10RE-ND
Additional Resources
Standard Package ? 25
Other Names 696-1439
UAL-10-5F
UAL-10-5F-ND
UAL10-5RF8-ND
UAL105RF8

05:25:20 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.09000 $3.09
10 2.76000 $27.60
25 2.59440 $64.86
50 2.37360 $118.68
100 2.04240 $204.24
250 1.76640 $441.60
500 1.60080 $800.40
1,000 1.40760 $1,407.60
5,000 1.35792 $6,789.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback