Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 $1.79
10 1.58800 $15.88
25 1.47280 $36.82
50 1.38600 $69.30
100 1.21280 $121.28
250 1.03952 $259.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 696-1261-1-ND
Copy   696-1261-1-ND
Quantity Available 636
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S5-22RF1

Copy   S5-22RF1
Description RES SMD 22 OHM 1% 4W 8230
Copy   RES SMD 22 OHM 1% 4W 8230
Detailed Description

22 Ohms ±1% 4W Chip Resistor 8230 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound

Copy   22 Ohms ±1% 4W Chip Resistor 8230 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Documents & Media
Datasheets S, SL Series Datasheet
Resistor Technology Brochure
Product Training Modules Wirewound Resistor Technology
Pulse Rated Wirewound Resistors
Environmental Information RoHS Certfiicate
Featured Product High-Pulse Wirewound Resistors
PCN Assembly/Origin S,SL Series MSL-1 08/Aug/2018
HTML Datasheet Resistor Technology Brochure
Online Catalog S Series
Product Attributes Select All
Categories
Manufacturer Riedon
Series S
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 22 Ohms
Tolerance ±1%
Power (Watts) 4W
Composition Wirewound
Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 275°C
Package / Case 8230 J-Lead
Supplier Device Package -
Size / Dimension 0.819" L x 0.296" W (20.80mm x 7.50mm)
Height - Seated (Max) 0.319" (8.10mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 696-1261-1
S-5-22FCT
S-5-22FCT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 696-1261-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 250 - Immediate
  • Unit Price: $0.78750
  • Digi-Reel® ? : 696-1261-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 636 - Immediate
  • Unit Price: Digi-Reel®

19:42:07 1/19/2019