Add To Favorites
Product Overview
Digi-Key Part Number 696-1231-1-ND
Quantity Available 1,543
Can ship immediately
Manufacturer

Manufacturer Part Number

S3-470RF1

Description RES SMD 470 OHM 1% 3W 6327
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

470 Ohms ±1% 3W Chip Resistor 6327 J-Lead Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound

Product Attributes Select All
Categories
Manufacturer Riedon
Series S
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 470 Ohms
Tolerance ±1%
Power (Watts) 3W
Composition Wirewound
Features Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 275°C
Package / Case 6327 J-Lead
Supplier Device Package -
Size / Dimension 0.626" L x 0.272" W (15.90mm x 6.90mm)
Height - Seated (Max) 0.268" (6.80mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 696-1231-1
S-3-470FCT
S-3-470FCT-ND

14:06:32 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.56000 $1.56
10 1.37800 $13.78
25 1.26640 $31.66
50 1.15540 $57.77
100 0.99990 $99.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 696-1231-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: $0.76760
  • Digi-Reel® ? : 696-1231-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,543 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback