USD
Favorite

RSW-50-50 1 mOhms ±0.25% Metal Element Chassis Mount Resistor
In Stock: 12
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.18000 $15.18
10 13.80000 $138.00

Submit a request for quotation on quantities greater than those displayed.

RSW-50-50

Datasheet
Digi-Key Part Number 696-1871-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RSW-50-50
Copy  
Description RES CHAS MNT 0.001 OHM 0.25%
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1 mOhms ±0.25% Metal Element Chassis Mount Resistor

Copy  
Documents & Media
Datasheets RSW Series Datasheet
Environmental Information RoHS Certfiicate
PCN Other Shunt Resistors 12/Nov/2018
Online Catalog RSW Series
Product Attributes
Type Description Select All
Categories
Manufacturer Riedon
Series RSW
Packaging Bulk 
Part Status Active
Resistance 1 mOhms
Tolerance ±0.25%
Power (Watts) -
Composition Metal Element
Temperature Coefficient ±15ppm/°C
Operating Temperature 30°C ~ 70°C
Features Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety
Coating, Housing Type -
Mounting Feature Flanges
Size / Dimension 3.130" L x 0.500" W (79.50mm x 12.70mm)
Height - Seated (Max) 0.281" (7.14mm)
Lead Style -
Package / Case Rectangular Case
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1
Other Names 696-1871